
811-22-012-30-002101 | |
|---|---|
DigiKey Part Number | ED8112-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-012-30-002101 |
Description | CONN SPRING PISTON 12POS SMD |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-012-30-002101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,81000 € | 58,10 € |
| 25 | 5,44560 € | 136,14 € |
| 50 | 5,18560 € | 259,28 € |
| 100 | 4,93800 € | 493,80 € |
| 250 | 4,62896 € | 1.157,24 € |
| 500 | 4,40818 € | 2.204,09 € |
| 1.000 | 4,39465 € | 4.394,65 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 7,99110 € |

