38 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-43-038-20-001000

DigiKey Part Number
ED1314-38-ND
Manufacturer
DigiKey
Manufacturer Product Number
803-43-038-20-001000
Description
CONN RCPT 38POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.200" (5.08mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,72000 €9,72 €
108,26300 €82,63 €
1007,02370 €702,37 €
5006,46060 €3.230,30 €
Manufacturers Standard Package
Unit Price without VAT:9,72000 €
Unit Price with VAT:11,37240 €
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 325
Unit Price: 25,50000 €
CONN RCPT 2POS GOLD PCB R/A
In-Stock: 1000
Unit Price: 0,86000 €
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 1255
Unit Price: 1,42000 €
CONN RCPT 6POS 0.1 GOLD PCB R/A
In-Stock: 1103
Unit Price: 1,96000 €
CONN RCPT 8POS 0.1 GOLD PCB R/A
In-Stock: 308
Unit Price: 2,49000 €