
823-22-014-10-003101 | |
|---|---|
DigiKey Part Number | ED8178-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-014-10-003101 |
Description | CONN SPRING PISTON 14POS PCB |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 6,46000 € | 64,60 € |
| 25 | 6,05480 € | 151,37 € |
| 50 | 5,76560 € | 288,28 € |
| 100 | 5,49050 € | 549,05 € |
| 250 | 5,14688 € | 1.286,72 € |
| 500 | 4,93512 € | 2.467,56 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 8,89200 € |

