
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 19.685" ~ 59.055" (500mm ~ 1500mm) | |
Output Type | Requires Amplifier | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 185°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | - |

