Single Board Computer 22MHz 1 Core 128KB/128KB RAM Rabbit 2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0536

DigiKey Part Number
602-1649-ND
Manufacturer
Manufacturer Product Number
20-101-0536
Description
SBC 22MHZ 1 CORE 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 22MHz 1 Core 128KB/128KB RAM Rabbit 2000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
22MHz
Number of Cores
1
Power (Watts)
4W
Cooling Type
-
Size / Dimension
4.410" x 5.670" (112.01mm x 144.01mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
10/100 Mbps (1)
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
16/8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.