LED Panel Indicator Orange 12V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Orange 12V 30mA Wire Leads - 6" (152.40mm)
6773335333F
6773335333F

6773335333F

DigiKey Part Number
350-3969-ND
Manufacturer
Manufacturer Product Number
6773335333F
Description
LED PNL IND ORANGE WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange 12V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.11mm)
Lens Size
-
Lens Style
-
Millicandela Rating
1280mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,12000 €6,12 €
254,21320 €105,33 €
1003,74190 €374,19 €
5003,35844 €1.679,22 €
1.0003,23389 €3.233,89 €
2.0003,12861 €6.257,22 €
Manufacturers Standard Package
Unit Price without VAT:6,12000 €
Unit Price with VAT:7,16040 €