LED Panel Indicator Orange 12V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Orange 12V 30mA Wire Leads - 6" (152.40mm)
6772315333F
6772315333F

6772315333F

DigiKey Part Number
350-3953-ND
Manufacturer
Manufacturer Product Number
6772315333F
Description
LED PNL IND ORANGE WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange 12V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.11mm)
Lens Size
-
Lens Style
-
Millicandela Rating
600mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,32000 €8,32 €
255,84640 €146,16 €
1005,23620 €523,62 €
5004,74034 €2.370,17 €
1.0004,57945 €4.579,45 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,73440 €