LED Panel Indicator Red 6V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 6V 30mA Solder Lug
6771112321F
6771112321F

6771112321F

DigiKey Part Number
350-3956-ND
Manufacturer
Manufacturer Product Number
6771112321F
Description
LED PNL IND RED 4MM SOLDER LUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 6V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.11mm)
Lens Size
4.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
825mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,09000 €8,09 €
255,67120 €141,78 €
1005,07560 €507,56 €
5004,59136 €2.295,68 €
1.0004,43421 €4.434,21 €
2.0004,30138 €8.602,76 €
Manufacturers Standard Package
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,46530 €