LED Panel Indicator Blue Clear 28V 18mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563406304F

DigiKey Part Number
350-3939-ND
Manufacturer
Manufacturer Product Number
6563406304F
Description
LED PNL IND BLUE CLR QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 28V 18mA Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6563406304F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
DC
Voltage
28V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
640mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5513,04764 €717,62 €
Unit Price without VAT:13,04764 €
Unit Price with VAT:15,26574 €