6161132120F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 691
Unit Price: 15,80000 €
Datasheet
LED Panel Indicator Red 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6161132120F

DigiKey Part Number
350-2108-ND
Manufacturer
Manufacturer Product Number
6161132120F
Description
LED PNL IND RED 18MM
Customer Reference
Detailed Description
LED Panel Indicator Red 6V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.26mm)
Lens Size
18.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes