
5988J20103F | |
|---|---|
DigiKey Part Number | 350-5988J20103FTR-ND - Tape & Reel (TR) 350-5988J20103FCT-ND - Cut Tape (CT) 350-5988J20103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988J20103F |
Description | LED RED-ORANGE 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 621nm LED Indication - Discrete 2.3V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,26520 € | 26,52 € |
| 500 | 0,21940 € | 109,70 € |
| 1.000 | 0,20437 € | 204,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18791 € | 375,82 € |
| 4.000 | 0,17726 € | 709,04 € |
| 6.000 | 0,17181 € | 1.030,86 € |
| 10.000 | 0,16564 € | 1.656,40 € |
| 14.000 | 0,16197 € | 2.267,58 € |
| 20.000 | 0,15840 € | 3.168,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

