
598-8N80-107F | |
|---|---|
DigiKey Part Number | 350-598-8N80-107FTR-ND - Tape & Reel (TR) 350-598-8N80-107FCT-ND - Cut Tape (CT) 350-598-8N80-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-8N80-107F |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08647 € | 86,47 € |
| 2.000 | 0,08012 € | 160,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07329 € | 293,16 € |
| 8.000 | 0,06879 € | 550,32 € |
| 12.000 | 0,06648 € | 797,76 € |
| 20.000 | 0,06387 € | 1.277,40 € |
| 28.000 | 0,06231 € | 1.744,68 € |
| 40.000 | 0,06080 € | 2.432,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


