5973302607F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


LITEON
In Stock: 1.016.511
Unit Price: 0,13000 €
Datasheet
Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973302607F

DigiKey Part Number
350-5973302607FTR-ND - Tape & Reel (TR)
350-5973302607FCT-ND - Cut Tape (CT)
350-5973302607FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973302607F
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38800 €3,88 €
1000,28140 €28,14 €
5000,23356 €116,78 €
1.0000,21787 €217,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20163 €604,89 €
6.0000,19115 €1.146,90 €
9.0000,18577 €1.671,93 €
15.0000,17970 €2.695,50 €
21.0000,17609 €3.697,89 €
30.0000,17257 €5.177,10 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €