Similar

5973211102F | |
|---|---|
DigiKey Part Number | 5973211102F-ND |
Manufacturer | |
Manufacturer Product Number | 5973211102F |
Description | LED AMBER 1210 SMD |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2.1V 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 180° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.54mm L x 3.00mm W | |
Height (Max) | 1.21mm |


