Parametric Equivalent
Parametric Equivalent




5595201027F | |
|---|---|
DigiKey Part Number | 350-3016-ND |
Manufacturer | |
Manufacturer Product Number | 5595201027F |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 50° 2.2V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 34mcd | |
Wavelength - Peak | 563nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,05500 € | 20,55 € |
| 100 | 1,60380 € | 160,38 € |
| 500 | 1,40560 € | 702,80 € |
| 1.000 | 1,34106 € | 1.341,06 € |
| 2.000 | 1,28642 € | 2.572,84 € |
| 5.000 | 1,22690 € | 6.134,50 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |



