5595101003F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 2,23000 €
Datasheet
LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 6" (152.40mm)
5595101003F
5595101003F

5595101003F

DigiKey Part Number
350-4090-ND
Manufacturer
Manufacturer Product Number
5595101003F
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
34mcd
Wavelength - Peak
650nm
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,60900 €16,09 €
1001,24190 €124,19 €
5001,08008 €540,04 €
1.0001,02733 €1.027,33 €
2.0000,98267 €1.965,34 €
5.0000,93399 €4.669,95 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,60910 €