
51513620375F | |
|---|---|
DigiKey Part Number | 350-4410-ND |
Manufacturer | |
Manufacturer Product Number | 51513620375F |
Description | 5MM PANEL MOUNT RIGHT ANGLE CONV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513620375F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,48310 € | 48,31 € |
| 500 | 0,40784 € | 203,92 € |
| 1.000 | 0,38319 € | 383,19 € |
| 2.000 | 0,36228 € | 724,56 € |
| 5.000 | 0,33945 € | 1.697,25 € |
| 10.000 | 0,32522 € | 3.252,20 € |
| 25.000 | 0,30972 € | 7.743,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

