LED Panel Indicator Yellow 28V 20mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 28V 20mA Wire Wrap
24980723733504F
24980723733504F

24980723733504F

DigiKey Part Number
350-2618-ND
Manufacturer
Manufacturer Product Number
24980723733504F
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 28V 20mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
150mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,42000 €12,42 €
109,69200 €96,92 €
1008,10800 €810,80 €
Manufacturers Standard Package
Unit Price without VAT:12,42000 €
Unit Price with VAT:14,53140 €