
TEL0135 | |
|---|---|
DigiKey Part Number | 1738-TEL0135-ND |
Manufacturer | |
Manufacturer Product Number | TEL0135 |
Description | RF TXRX MOD CELL NAVANT TH |
Customer Reference | |
Detailed Description | Cellular, Navigation GPRS, GPS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Included Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85.6kbps | |
Power - Output | - | |
Sensitivity | -105dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Included | |
Utilized IC / Part | RDA8955 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |

