Case Plastic, ABS Clear Hand Held, Split Sides 2.260" L x 1.360" W (57.40mm x 34.54mm) X 0.570" (14.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0533

DigiKey Part Number
FIT0533-ND
Manufacturer
Manufacturer Product Number
FIT0533
Description
CASE ABS CLR 2.260"LX1.360"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Clear Hand Held, Split Sides 2.260" L x 1.360" W (57.40mm x 34.54mm) X 0.570" (14.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
micro:bit
Size / Dimension
2.260" L x 1.360" W (57.40mm x 34.54mm)
Height
0.570" (14.48mm)
Area (L x W)
3.07in² (19.8cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Clear
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Weight
0.044 lb (19.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,50380 €