
FIT0417 | |
|---|---|
DigiKey Part Number | 1738-1208-ND |
Manufacturer | |
Manufacturer Product Number | FIT0417 |
Description | CASE ALUM BLK 4.055"LX1.614"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.055" L x 1.614" W (103.00mm x 41.00mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B | |
Size / Dimension | 4.055" L x 1.614" W (103.00mm x 41.00mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,01800 € |

