Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 8.9" (226.06mm) 1920 x 1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0658

DigiKey Part Number
1738-DFR0658-ND
Manufacturer
Manufacturer Product Number
DFR0658
Description
GRAPHIC DISPLAY TFT - 8.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 8.9" (226.06mm) 1920 x 1200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
8.9" (226.06mm)
Viewing Area
-
Backlight
-
Dot Pixels
1920 x 1200
Interface
HDMI, USB
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,47000 €134,47 €
Manufacturers Standard Package
Unit Price without VAT:134,47000 €
Unit Price with VAT:157,32990 €