Polyester Gloves, Non Gendered - Dissipative Small White 4mm Snap Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68112

DigiKey Part Number
68112-ND
Manufacturer
Manufacturer Product Number
68112
Description
GLOVES POLY WHT SMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Gloves, Non Gendered - Dissipative Small White 4mm Snap Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Box
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
Small
Material
Polyester
Color
White
Features
4mm Snap Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,68000 €21,68 €
Manufacturers Standard Package
Unit Price without VAT:21,68000 €
Unit Price with VAT:25,36560 €