
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | NIST Traceable | |
Power Supply Type | AA Batteries (2) | |
Includes | Alligator Clip, Battery (2), Case, Certificate, Electrode (2), Test Leads |


