13404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13505

DigiKey Part Number
13505-ND
Manufacturer
Manufacturer Product Number
13505
Description
BAG STATIC SHIELD MTL IN 12"X18"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 12" (304.8mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
18" (457.2mm)
Width - Inside
12" (304.8mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,43000 €0,43 €
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €