
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 3.1 W | |
Current @ Pmpp | 170 mA | |
Voltage @ Pmpp | 18.6 V | |
Current - Short Circuit (Isc) | 180 mA | |
Type | Photovoltaic | |
Voltage - Open Circuit | 22.6 V | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | Cells | |
Size / Dimension | 9.449" L x 6.299" W x 0.630" H (240.00mm x 160.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,76000 € | 102,76 € |
| 10 | 94,19300 € | 941,93 € |
| 50 | 85,63000 € | 4.281,50 € |
| Unit Price without VAT: | 102,76000 € |
|---|---|
| Unit Price with VAT: | 120,22920 € |


