
V48SD12010NNFH | |
|---|---|
DigiKey Part Number | 941-V48SD12010NNFH-ND |
Manufacturer | |
Manufacturer Product Number | V48SD12010NNFH |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.48" H (33.0mm x 22.9mm x 12.1mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 € | 32,97 € |
| 5 | 31,74200 € | 158,71 € |
| 10 | 31,22900 € | 312,29 € |
| 35 | 30,31714 € | 1.061,10 € |
| 70 | 29,82329 € | 2.087,63 € |
| 105 | 29,53800 € | 3.101,49 € |
| 245 | 28,95004 € | 7.092,76 € |
| Unit Price without VAT: | 32,97000 € |
|---|---|
| Unit Price with VAT: | 38,57490 € |




