
PJU-13V60WCBA | |
|---|---|
DigiKey Part Number | 1145-PJU-13V60WCBA-ND |
Manufacturer | |
Manufacturer Product Number | PJU-13V60WCBA |
Description | AC/DC CONVERTER 13.8V 11W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | |
Approval Agency | CB, CCC, CE, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,30000 € | 31,30 € |
| 5 | 29,81200 € | 149,06 € |
| 10 | 29,19300 € | 291,93 € |
| 25 | 28,39400 € | 709,85 € |
| 50 | 27,80400 € | 1.390,20 € |
| 100 | 27,22640 € | 2.722,64 € |
| 250 | 26,48116 € | 6.620,29 € |
| Unit Price without VAT: | 31,30000 € |
|---|---|
| Unit Price with VAT: | 36,62100 € |

