New Product
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.4 CFM (5.7m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1224HE-00P5

DigiKey Part Number
603-PFB1224HE-00P5-ND
Manufacturer
Manufacturer Product Number
PFB1224HE-00P5
Description
AXIAL 120X38MM 24V 4W PWM IP55
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.4 CFM (5.7m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
65.0dB(A)
Mfr
Power (Watts)
24 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV, UKCA
Width
38.00mm
Current Rating (Amps)
1.00A
Air Flow
201.4 CFM (5.7m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
1.480 in H2O (368.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Factory Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,01000 €44,01 €
3634,17472 €1.230,29 €
10831,62806 €3.415,83 €
Manufacturers Standard Package
Unit Price without VAT:44,01000 €
Unit Price with VAT:51,49170 €