




AFB1212HH | |
|---|---|
DigiKey Part Number | 603-1076-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212HH |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1212HH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 95.1 CFM (2.66m³/min) | |
Static Pressure | 0.304 in H2O (75.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.5dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 10 | 13,23000 € | 132,30 € |
| 25 | 12,80280 € | 320,07 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 18,86040 € |
















