
ADP-45EW ZGA | |
|---|---|
DigiKey Part Number | 1145-ADP-45EWZGA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-45EW ZGA |
Description | 45W / USB-C ADAPTER - WM (EU) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 2.25A, 3A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 70.8" (1.80m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.09" L x 2.09" W x 1.12" H (53.0mm x 53.0mm x 28.5mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| 5 | 22,44400 € | 112,22 € |
| 10 | 21,64800 € | 216,48 € |
| 25 | 20,63880 € | 515,97 € |
| 81 | 19,41247 € | 1.572,41 € |
| 162 | 18,72401 € | 3.033,29 € |
| 324 | 18,05994 € | 5.851,42 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 28,55970 € |


