Similar

03DWCG5 | |
|---|---|
DigiKey Part Number | 1144-1006-ND |
Manufacturer | |
Manufacturer Product Number | 03DWCG5 |
Description | LINE FILTER 115V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 1mH, L2 - 30mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 13,91702 € | 1.169,03 € |
| Unit Price without VAT: | 13,91702 € |
|---|---|
| Unit Price with VAT: | 16,28291 € |


