
UC-ET010-24B | |
|---|---|
DigiKey Part Number | 2039-UC-ET010-24B-ND |
Manufacturer | |
Manufacturer Product Number | UC-ET010-24B |
Description | I/O CABLE - IDC 40 IDC 40 S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,24000 € | 64,24 € |
| 10 | 54,60900 € | 546,09 € |
| 25 | 51,19280 € | 1.279,82 € |
| 50 | 48,75220 € | 2.437,61 € |
| 100 | 46,42820 € | 4.642,82 € |
| Unit Price without VAT: | 64,24000 € |
|---|---|
| Unit Price with VAT: | 75,16080 € |

