Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-CMC010-01A

DigiKey Part Number
UC-CMC010-01A-ND
Manufacturer
Manufacturer Product Number
UC-CMC010-01A
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
-
Color
Purple
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.