
UB-10-ID32A | |
|---|---|
DigiKey Part Number | 2039-UB-10-ID32A-ND |
Manufacturer | |
Manufacturer Product Number | UB-10-ID32A |
Description | I/O TERMINAL MODULE - 32 DIGITAL |
Customer Reference | |
Detailed Description | 32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 32 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | 0°C ~ 55°C | |
Length | 4.449" (113.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,68000 € | 93,68 € |
| 10 | 77,58900 € | 775,89 € |
| 25 | 72,40640 € | 1.810,16 € |
| 50 | 68,96180 € | 3.448,09 € |
| 100 | 65,91140 € | 6.591,14 € |
| Unit Price without VAT: | 93,68000 € |
|---|---|
| Unit Price with VAT: | 109,60560 € |

