
LD-220E-M22 | |
|---|---|
DigiKey Part Number | 2039-LD-220E-M22-ND |
Manufacturer | |
Manufacturer Product Number | LD-220E-M22 |
Description | LASER DISPLACEMENT, RANGE 220MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" (10cm) Analog, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" (10cm) | |
Output Type | Analog, Push-Pull | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,36000 € | 516,36 € |
| Unit Price without VAT: | 516,36000 € |
|---|---|
| Unit Price with VAT: | 604,14120 € |


