
M564FSTXJ-30000-2 | |
|---|---|
DigiKey Part Number | 3247-M564FSTXJ-30000-2-ND |
Manufacturer | |
Manufacturer Product Number | M564FSTXJ-30000-2 |
Description | 64GB M.2 2230 BGA PCIE/NVME AUTO |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB NVMe PCIe Gen 4 M.2 Module 850mV, 1.2V, 2.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 660MB/s | |
Speed - Write | 250MB/s | |
Voltage - Supply | 850mV, 1.2V, 2.5V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 1.5A | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,70000 € | 132,70 € |
| 10 | 122,27700 € | 1.222,77 € |
| 25 | 118,23040 € | 2.955,76 € |
| 50 | 115,22960 € | 5.761,48 € |
| Unit Price without VAT: | 132,70000 € |
|---|---|
| Unit Price with VAT: | 155,25900 € |


