New at DigiKey
Solid State Drive (SSD) FLASH - NAND (SLC) 256GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2HFSTXE-AD000-2

DigiKey Part Number
3247-FA2HFSTXE-AD000-2-ND
Manufacturer
Manufacturer Product Number
FA2HFSTXE-AD000-2
Description
256GB BGA SSD TLC NVME 16X20MM I
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 256GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
BGA
Speed - Read
2.95GB/s
Speed - Write
1GB/s
Voltage - Supply
850mV, 1.2V, 2.5V
Type
NVMe PCIe Gen 4
Current - Max
1.5A
Operating Temperature
-40°C ~ 105°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1387,55000 €387,55 €
10356,30900 €3.563,09 €
Manufacturers Standard Package
Unit Price without VAT:387,55000 €
Unit Price with VAT:453,43350 €