
766145121AP | |
|---|---|
DigiKey Part Number | 766145121AP-ND |
Manufacturer | |
Manufacturer Product Number | 766145121AP |
Description | RES NTWRK 24 RES MULT OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180, 390 Ohm ±2% 80mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 180, 390 | |
Tolerance | ±2% | |
Number of Resistors | 24 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.154" W (8.65mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,01794 € | 1.695,07 € |
| Unit Price without VAT: | 2,01794 € |
|---|---|
| Unit Price with VAT: | 2,36099 € |

