100 µH Shielded Inductor 169 mA 7Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-104J

DigiKey Part Number
197-S1812R-104JTR-ND - Tape & Reel (TR)
197-S1812R-104JCT-ND - Cut Tape (CT)
197-S1812R-104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-104J
Description
FIXED IND 100UH 169MA 7 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 169 mA 7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,88000 €38,80 €
1003,27200 €327,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,78496 €1.392,48 €
1.0002,67324 €2.673,24 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,52240 €