
1812R-273J | |
|---|---|
DigiKey Part Number | DN42128JTR-ND - Tape & Reel (TR) DN42128JCT-ND - Cut Tape (CT) DN42128JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-273J |
Description | FIXED IND 27UH 236MA 3.6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 236 mA 3.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-273J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94200 € | 19,42 € |
| 100 | 1,59730 € | 159,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39370 € | 696,85 € |
| 1.000 | 1,31440 € | 1.314,40 € |
| 1.500 | 1,27019 € | 1.905,28 € |
| 2.500 | 1,23926 € | 3.098,15 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |

