
1210R-102J | |
|---|---|
DigiKey Part Number | DN42029JTR-ND - Tape & Reel (TR) DN42029JCT-ND - Cut Tape (CT) DN42029JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-102J |
Description | FIXED IND 1UH 515MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 515 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,10800 € | 21,08 € |
| 100 | 1,73390 € | 173,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51298 € | 756,49 € |
| 1.000 | 1,42691 € | 1.426,91 € |
| 1.500 | 1,37891 € | 2.068,37 € |
| 2.500 | 1,35760 € | 3.394,00 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |

