
DSKK4-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DSKK4-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DSKK4-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Degson | Current - UL 28 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 11mm ~ 13mm |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,75900 € | 17,59 € |
| 50 | 1,75080 € | 87,54 € |
| 100 | 1,74230 € | 174,23 € |
| 500 | 1,73380 € | 866,90 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |




