Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSKK2.5-01P-11-00L(H)

DigiKey Part Number
2388-DSKK2.5-01P-11-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DSKK2.5-01P-11-00L(H)
Description
DIN Rail Terminal Block
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500V
Manufacturer
Degson
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
4
Color
Gray
Number of Levels
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
11mm ~ 12mm
Current - IEC
22 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,35400 €23,54 €
501,89520 €94,76 €
1001,75930 €175,93 €
5001,51282 €756,41 €
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,61530 €