
DG138T-10.16-02P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DG138T-10.16-02P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG138T-10.16-02P-14-00L(H) |
Description | Terminal Blocks, Wire to Board |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mounting Type | Through Hole | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Torque - Screw | 1.2 Nm (10.6 Lb-In) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 8,79400 € | 87,94 € |
| 100 | 7,53770 € | 753,77 € |
| 500 | 6,65694 € | 3.328,47 € |
| 1.000 | 6,24601 € | 6.246,01 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,57680 € |



