4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGKRP-3.81-04P-14-00L(H)

DigiKey Part Number
2388-15EDGKRP-3.81-04P-14-00L(H)TB-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGKRP-3.81-04P-14-00L(H)
Description
TERM BLOCK HDR 4POS 3.81MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
7A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Suntsu Electronics Inc.
A separate 51,63 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,43000 €6,43 €
106,25200 €62,52 €
1005,37570 €537,57 €
5004,95396 €2.476,98 €
1.0004,93675 €4.936,75 €
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,52310 €