4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15EDGKD-2.5-04P-14-00L(H)

DigiKey Part Number
2388-15EDGKD-2.5-04P-14-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
15EDGKD-2.5-04P-14-00L(H)
Description
TERM BLOCK PLUG 4POS 2.50MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
4 A
Manufacturer
Degson
Voltage - UL
150 V
Packaging
Bulk
Wire Gauge or Range - AWG
20-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-0.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
4
Operating Temperature
-40°C ~ 105°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Features
Push Button Actuated
Pitch
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
5A
Insulation Height
0.463" (11.75mm)
Voltage - IEC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,30000 €13,00 €
501,06740 €53,37 €
1000,80230 €80,23 €
5000,78530 €392,65 €
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,70820 €