Parametric Equivalent




ADP5034AREZ-1 | |
|---|---|
DigiKey Part Number | ADP5034AREZ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADP5034AREZ-1 |
Description | IC REG QUAD BCK/LNR SYNC 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5034AREZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,13395 € | 626,79 € |
| Unit Price without VAT: | 3,13395 € |
|---|---|
| Unit Price with VAT: | 3,66672 € |


