
ZMC9.1 | |
|---|---|
DigiKey Part Number | 2721-ZMC9.1-ND |
Manufacturer | |
Manufacturer Product Number | ZMC9.1 |
Description | DIODE ZENER 9.1V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMC9.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,12470 € | 12,47 € |
| 250 | 0,07620 € | 19,05 € |
| 500 | 0,03956 € | 19,78 € |
| 1.000 | 0,03827 € | 38,27 € |
| 1.250 | 0,03751 € | 46,89 € |
| Unit Price without VAT: | 0,44840 € |
|---|---|
| Unit Price with VAT: | 0,52463 € |

