
SUF4001 | |
|---|---|
DigiKey Part Number | 2721-SUF4001TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUF4001 |
Description | DIODE STANDARD 50V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SUF4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,12870 € | 12,87 € |
| 250 | 0,08128 € | 20,32 € |
| 500 | 0,04572 € | 22,86 € |
| 1.000 | 0,04424 € | 44,24 € |
| 1.250 | 0,04336 € | 54,20 € |
| Unit Price without VAT: | 0,45240 € |
|---|---|
| Unit Price with VAT: | 0,52931 € |

